Teng Tools 3/8 in Drive 4 mm Bit Socket, 100mm Overall Length
- RS Stock No.:
- 809-579
- Mfr. Part No.:
- M382504-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$29.18
(exc. GST)
$32.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.18 |
*price indicative
- RS Stock No.:
- 809-579
- Mfr. Part No.:
- M382504-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 4 mm | |
| Drive Size | 3/8in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 100mm | |
| Standards/Approvals | 7422 | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 4 mm | ||
Drive Size 3/8in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 100mm | ||
Standards/Approvals 7422 | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/8 inch Long Hex Bit Socket offers a precision tool designed for use with hexagon-hole fastenings. Its robust construction ensures reliable performance in a variety of professional applications.
Made from Durable Chrome vanadium and S2 steel for long-lasting performance
Satin finish enhances grip while handling the socket
Ball recess on the female end securely grips the ratchet
Conforms to DIN7422 standards, ensuring high-quality design
Related links
- Teng Tools 3/8 in Drive 4 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 10 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 7 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 5 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 6 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 12 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 3 mm Bit Socket, 100mm Overall Length
- Teng Tools 1/2 inch Drive 14 mm Bit Socket, 100mm Overall Length
