Teng Tools 3/8 in Drive 12 mm Bit Socket, 100mm Overall Length
- RS Stock No.:
- 810-381
- Mfr. Part No.:
- M381512BL-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$42.32
(exc. GST)
$46.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.32 |
*price indicative
- RS Stock No.:
- 810-381
- Mfr. Part No.:
- M381512BL-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 12 mm | |
| Product Type | Standard Socket | |
| Drive Size | 3/8in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Matt | |
| Overall Length | 100mm | |
| Standards/Approvals | 7422 | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 12 mm | ||
Product Type Standard Socket | ||
Drive Size 3/8in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Matt | ||
Overall Length 100mm | ||
Standards/Approvals 7422 | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/8 inch ball point long hex bit socket is designed for precision work, ensuring easy access to fasteners in tight spaces, making it an essential addition for professionals in mechanical and engineering fields.
Manufactured according to DIN 7422 standards for professional use
S2 steel bits are securely pressed into a Durable chrome vanadium socket
Matte finish enhances the socket's longevity under high torque
Ballpoint tip enables use at angles up to 25° for access in limited spaces
Related links
- Teng Tools 3/8 in Drive 12 mm Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 12 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 10 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 7 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 5 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 6 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 4 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 3 mm Bit Socket, 100mm Overall Length
