Teng Tools 3/8 in Drive 3 mm Bit Socket, 100mm Overall Length

Subtotal (1 unit)*

$29.18

(exc. GST)

$32.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.18

*price indicative

RS Stock No.:
810-388
Mfr. Part No.:
M382503-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

3 mm

Drive Size

3/8in

Socket Type

Bit

Number of Pieces

1

Finish

Satin

Standards/Approvals

7422

Overall Length

100mm

Material

Steel

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools 3/8 inch long hex bit socket delivers precision for fastening tasks. Designed for efficiency, its robust construction ensures durability and optimal performance with hexagon fastenings.

Made from chrome vanadium and S2 steel for enhanced durability

Satin finish offers improved grip during use

Ball recess on the female end securely grips the ratchet

Designed in accordance with DIN7422 for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy