Teng Tools 3/8 in Drive 10 mm Bit Socket, 100mm Overall Length
- RS Stock No.:
- 810-379
- Mfr. Part No.:
- M381510BL-C
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$33.94
(exc. GST)
$37.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 02 November 2026
- Plus 1 unit(s) shipping from 03 November 2026
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.94 |
*price indicative
- RS Stock No.:
- 810-379
- Mfr. Part No.:
- M381510BL-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 10 mm | |
| Drive Size | 3/8in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Matt | |
| Standards/Approvals | 7422 | |
| Overall Length | 100mm | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 10 mm | ||
Drive Size 3/8in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Matt | ||
Standards/Approvals 7422 | ||
Overall Length 100mm | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools hex bit socket offers a professional-grade solution for precision fastening tasks, designed to fit 3/8 square drives. Its robust construction and ballpoint tip enhance usability in tight spaces.
Manufactured from S2 steel, ensuring durability under high torque
Chrome vanadium socket features a matte finish for improved grip
Ballpoint tip enables access to fasteners at angles up to 25°
Secure ball retention groove ensures a firm hold on the square drive
Includes a metal socket clip for convenient storage and access
Related links
- Teng Tools 3/8 in Drive 7 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 5 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 6 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 12 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 4 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 3 mm Bit Socket, 100mm Overall Length
- Teng Tools 1/2 inch Drive 14 mm Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 12 mm Bit Socket, 100mm Overall Length
