Teng Tools 17 mm Drive 14 mm Plug Socket, 64mm Overall Length
- RS Stock No.:
- 810-274
- Mfr. Part No.:
- M380039-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$21.92
(exc. GST)
$24.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.92 |
*price indicative
- RS Stock No.:
- 810-274
- Mfr. Part No.:
- M380039-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket | |
| Socket Size | 14 mm | |
| Drive Size | 17mm | |
| Number of Pieces | 1 | |
| Socket Type | Plug | |
| Finish | Satin | |
| Overall Length | 64mm | |
| Material | Chrome Vanadium | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket | ||
Socket Size 14 mm | ||
Drive Size 17mm | ||
Number of Pieces 1 | ||
Socket Type Plug | ||
Finish Satin | ||
Overall Length 64mm | ||
Material Chrome Vanadium | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools spark plug socket is a 3/8 inch drive tool designed for securely holding spark plugs during maintenance tasks, ensuring efficiency and ease of use in automotive applications.
Chrome vanadium construction provides durability and strength
Rubber insert prevents spark plugs from dropping during use
Satin finish enhances grip for better handling
6-point single hexagon socket improves grip on fasteners
Retention groove secures the socket connection to the drive end
Supplied with a metal clip for easy storage on a socket rail
Related links
- Teng Tools 3/4 in Drive 41 mm Standard Hex, 64mm Overall Length
- Teng Tools 1/2 in Drive 17 mm 6 Point, 79mm Overall Length
- Teng Tools 3/4 in Drive 17 mm Bit Socket, 78.5mm Overall Length
- Facom 12.7 mm Drive 12 mm Hexagon Hexagonal Socket, 64mm Overall Length
- Teng Tools 3/8 in Drive 16 mm Plug Socket, 85mm Overall Length
- Teng Tools 3/8 in Drive 21 mm Plug Socket, 91mm Overall Length
- Teng Tools 17 mm 1/2 Drive Impact Socket, 34mm length
- Teng Tools 17 mm 3 Drive Impact Socket, 29.5mm length
