Teng Tools 1/2 in Drive 8 mm Bit Socket, 115mm Overall Length
- RS Stock No.:
- 810-830
- Mfr. Part No.:
- M122508A-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$30.23
(exc. GST)
$33.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.23 |
*price indicative
- RS Stock No.:
- 810-830
- Mfr. Part No.:
- M122508A-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 8 mm | |
| Drive Size | 1/2in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Standards/Approvals | 7422 | |
| Overall Length | 115mm | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 8 mm | ||
Drive Size 1/2in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Satin | ||
Standards/Approvals 7422 | ||
Overall Length 115mm | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools hex bit socket is a specialised tool designed for fastening applications with a hexagon hole. Its extra long length enhances accessibility and ease of use in tight spaces.
Made from Durable Chrome vanadium and S2 steel for enhanced longevity
Satin finish provides a superior grip during usage
Retention groove ensures a secure connection to the drive end
Designed to meet DIN7422 standards for reliable performance
- RS Stock No. 0810836
- Mfr. Part No. M122710-C
Each
$42.42
- RS Stock No. 0810981
- Mfr. Part No. M122808-C
Each
$35.37
- RS Stock No. 0810832
- Mfr. Part No. M122512-C
Each
$33.09
- RS Stock No. 0809574
- Mfr. Part No. M381505BL-C
Each
$26.62
Related links
- Teng Tools 1/2 inch Drive 14 mm Bit Socket, 100mm Overall Length
- Teng Tools 1/2 inch Drive 7 mm Bit, 100mm Overall Length
- Teng Tools 1/2 inch Drive 16 mm Bit, 55mm Overall Length
- Teng Tools 1/4 inch Drive 8 mm Bit Square, 32mm Overall Length
- Facom 1 in Drive 100 mm 6 Point 6 Point Socket, 115mm Overall Length
- Teng Tools 1/2 in Drive 6 mm Hexagon Hex, 115mm Overall Length
- Teng Tools 1/4 inch Drive 5 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 inch Drive 7 mm Bit Square, 32mm Overall Length












