Teng Tools 3 Drive 21 mm Plug, 70mm Overall Length

Subtotal (1 unit)*

$22.37

(exc. GST)

$24.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.37

*price indicative

RS Stock No.:
810-275
Mfr. Part No.:
M380046-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket

Socket Size

21 mm

Drive Size

3

Socket Type

Plug

Number of Pieces

1

Finish

Satin

Overall Length

70mm

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools spark plug socket is designed to securely hold and easily handle spark plugs during maintenance tasks. This essential automotive tool combines functionality with robust build quality, ensuring efficiency in your projects.

Chrome vanadium construction provides durability and resistance

Rubber insert prevents spark plug drop during use

Satin finish enhances grip for user comfort

6 point single hexagon design offers superior grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy