Starrett Steel Drill Bit, 14-30 mm
- RS Stock No.:
- 219-243
- Mfr. Part No.:
- A1
- Brand:
- Starrett
Subtotal (1 unit)*
$25.59
(exc. GST)
$28.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 113 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.59 |
*price indicative
- RS Stock No.:
- 219-243
- Mfr. Part No.:
- A1
- Brand:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Sub Type | Carbide Tip | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Bit Size | 14-30 mm | |
| Shank Size | 8.75mm | |
| Standards/Approvals | DIN 338 | |
| Shank Type | Hex | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Sub Type Carbide Tip | ||
Product Type Drill Bit | ||
Material Steel | ||
Bit Size 14-30 mm | ||
Shank Size 8.75mm | ||
Standards/Approvals DIN 338 | ||
Shank Type Hex | ||
Non Compliant
- COO (Country of Origin):
- CN
The Starrett Standard arbors with pilot drill are suitable for use with hole saws from 14mm (9/16") diameter to 210mm (8.9/32") diameter. Available in standard or quick-hitch locking styles, with hex shanks or SDS-Plus shanks.
Body material is steel
Related links
- Starrett High Speed Steel Drill Bit, 14-30 mm
- Starrett 14 mm Diameter HSS Drill Bit for Stainless Steel Mild Steel Sheet
- Starrett 22 mm Diameter High Speed Steel Drill Bit for Mild Steel Sheet Plastic with6.35mm
- Starrett 30 mm Diameter Bi-Metal Mild Steel Sheet Thin
- Starrett 76 mm Diameter High Speed Steel Drill Bit for Mild Steel Sheet, Stainless Steel
- Starrett 29 mm Diameter HSS Drill Bit for Mild Steel Sheet Metal
- Starrett 40 mm Diameter HSS Drill Bit for Mild Steel Sheet Stainless Steel
- Starrett 92 mm Diameter HSS Drill Bit for Mild Steel Sheet Metal
