Teng Tools 3/4 in Drive 17 mm Bit Socket, 78.5mm Overall Length
- RS Stock No.:
- 810-266
- Mfr. Part No.:
- M341514-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$79.94
(exc. GST)
$87.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.94 |
*price indicative
- RS Stock No.:
- 810-266
- Mfr. Part No.:
- M341514-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 17 mm | |
| Product Type | Standard Socket | |
| Drive Size | 3/4in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Standards/Approvals | ISO | |
| Overall Length | 78.5mm | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 17 mm | ||
Product Type Standard Socket | ||
Drive Size 3/4in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Satin | ||
Standards/Approvals ISO | ||
Overall Length 78.5mm | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/4 inch Hex Bit Socket is designed for use with fastenings featuring a hexagon hole. Its robust construction ensures reliable performance for automotive and engineering tasks.
Made from Durable Chrome vanadium and S2 steel for added strength
Satin finish enhances grip during handling
Features a retention groove for secure socket connection
Compatible with in-hex screws or grub screws
Supplied with a metal socket clip for convenient storage
Dimensions include a net weight of 330g and length of 78.5mm
Related links
- Teng Tools 3/4 in Drive 17 mm Bit Socket, 78.5mm Overall Length
- Teng Tools 3/4 in Drive 19 mm Bit Socket, 78.5mm Overall Length
- Teng Tools 3/4 in Drive 22 mm Bit Socket, 78.5mm Overall Length
- Teng Tools 3/8 in Drive 10 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 7 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 5 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 12 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 4 mm Bit Socket, 100mm Overall Length
