Teng Tools 17 mm 1/2 Drive Impact Socket, 34mm length
- RS Stock No.:
- 809-834
- Mfr. Part No.:
- 920717-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$27.07
(exc. GST)
$29.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.07 |
*price indicative
- RS Stock No.:
- 809-834
- Mfr. Part No.:
- 920717-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Size | 17 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1/2 | |
| Material | Chrome Molybdenum | |
| Overall Length | 34mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN3129 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Size 17 mm | ||
Socket Type 6 Point | ||
Drive Size 1/2 | ||
Material Chrome Molybdenum | ||
Overall Length 34mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN3129 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is a sturdy tool designed for efficient use in confined spaces, offering performance that meets DIN standards for reliability and compatibility with power tools.
Short reach design allows use in tight areas
Constructed from Chrome Molybdenum for durability
Black phosphate finish aids in easy identification as an impact socket accessory
Features a ring and pin fixing hole for secure socket attachment
Related links
- Teng Tools 17 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 17 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 17 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 17 mm 12.7 mm Drive Impact Socket, 26 mm length
- Teng Tools 17 mm 12.7 mm Drive Impact Socket, 30mm length
- Teng Tools 17 mm 1/2 inch Drive Impact Socket, 58mm length
- Teng Tools 17 mm 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 17 1 Drive Impact Socket, 78mm length
