STAHLWILLE 1 in Drive 70 mm Hexagon Square, 110.00mm Overall Length

N

Subtotal (1 unit)*

$733.03

(exc. GST)

$806.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$733.03

*price indicative

RS Stock No.:
719-311
Mfr. Part No.:
06010070
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket

Socket Size

70 mm

Drive Size

1 in

Number of Pieces

1

Socket Type

Hexagon

Insulated

No

Finish

Chrome Plated

Overall Length

110.00mm

Standards/Approvals

DIN 3124

Material

Chrome Alloy Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Socket is an essential tool designed for precision and durability in demanding applications. Constructed from wear-resistant chrome alloy steel and finished with a chrome plating, this socket is built to withstand high torques while remaining lightweight and Ideal for use in confined spaces, such as turbines. Boasting a 1 inch internal square drive and conforming to DIN 3124 standards, this tool combines high-performance quality with user-friendly functionality. It serves as a reliable solution for professionals seeking to optimise performance when tackling challenging tasks.

Hex drive profile ensures a secure fit for efficient torque application

Built from high-performance chrome alloy steel for maximum durability

Lightweight construction allows for easy handling in tight areas

1 inch internal square drive accommodates a wide range of applications

Conforms to DIN 3124, ensuring compatibility with industry standards

High Performance Quality (HPQ ) design guarantees resistance to wear

Ideal for use in tight spaces, enhancing versatility and accessibility

Technical attributes include a depth of 111 mm and packaged dimensions that optimise storage

Country of origin is Germany, reflecting high manufacturing standards

Logistics data ensures efficient transportation and management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy