STAHLWILLE 1/4 in Drive 12 mm Hexagon Square, 23mm Overall Length
- RS Stock No.:
- 720-402
- Mfr. Part No.:
- 01010012
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$30.95
(exc. GST)
$34.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.95 |
*price indicative
- RS Stock No.:
- 720-402
- Mfr. Part No.:
- 01010012
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 12 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 23mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 12 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 23mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/4 inch hex socket is an essential tool designed for professionals seeking precision and durability in confined spaces. Crafted from HPQ high-performance steel and finished with a chrome plating, this socket is engineered to withstand high torque, making it perfect for heavy-duty applications. Its innovative AS-Drive profile enhances grip on fasteners, reducing the risk of rounding, while the Compact length of just 23mm ensures versatility in tight spots, like turbines. This socket represents the Ideal blend of strength and resilience, crafted meticulously in Germany to meet rigorous industry standards.
Hex design with AS-Drive profile optimises grip on fasteners
Made from HPQ high-performance steel for exceptional durability
Chrome-plated finish ensures resistance to corrosion and wear
Compact length of 23mm allows for access in confined spaces
Meets DIN 3124 / ISO 2725-1 / DIN EN 3709 / ASME B 107.5M standards for reliability
Precisely engineered to handle high torque applications securely
Lightweight design enhances manoeuvrability without sacrificing strength
Product-specific forming provides exceptional strength and performance
Related links
- STAHLWILLE 1/4 in Drive 3.5 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 8 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 13 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 3 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 6 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 4.5 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 9 mm Hexagon Square, 23.00mm Overall Length
