STAHLWILLE 1/2 in Drive 19 mm 6 Point Square, 38mm Overall Length
- RS Stock No.:
- 778-2415
- Mfr. Part No.:
- 03030019
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$29.28
(exc. GST)
$32.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.28 |
*price indicative
- RS Stock No.:
- 778-2415
- Mfr. Part No.:
- 03030019
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 19 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Chrome | |
| Overall Length | 38mm | |
| Standards/Approvals | Fed. Spec. GGG-W-641, DIN 3124/ISO 2725-1, ASME B 107.1, S.B.A.C. AS 40605/40606, ASME B 107.5 M, SAE AS 954-E, MS-33787, MIL-W-8982, E DIN EN 3709 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 19 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Chrome | ||
Overall Length 38mm | ||
Standards/Approvals Fed. Spec. GGG-W-641, DIN 3124/ISO 2725-1, ASME B 107.1, S.B.A.C. AS 40605/40606, ASME B 107.5 M, SAE AS 954-E, MS-33787, MIL-W-8982, E DIN EN 3709 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 19mm Socket size, 1/2 inch Drive size - 03030019
This socket is designed for use in a variety of mechanical and automotive applications. With a 19mm size and a 1/2 inch internal square drive, this metric socket is suitable for tightening and loosening fasteners in confined spaces. Constructed from high-performance steel, it ensures durability and effective performance during demanding tasks. Measuring 38mm in overall length, its compact design allows for efficient access to difficult-to-reach areas.
Features & Benefits
• Chrome-plated finish resists corrosion and wear
• Hex AS-Drive profile improves grip on fasteners
• Lightweight design enhances ease of use
• Standard socket accommodates a variety of usage
• 6 point socket design reduces slippage
Applications
• Ideal for use in automotive maintenance and repair
• Suitable for assembly in production environments
• Utilised in confined spaces such as turbines
• Effective for servicing machinery and equipment
What material is used in the construction of this socket?
It is made from high-performance steel, providing resistance to wear and ensuring longevity under high torque conditions.
What advantages does the chrome-plated finish offer?
The chrome-plated finish protects against rust and corrosion, resulting in improved durability and a longer lifespan, especially in varying working conditions.
How does the hex AS-Drive profile benefit users?
This design feature enhances grip on fasteners, reducing the risk of slippage and allowing for more effective torque application during use.
What are the dimensions of the socket?
The socket has a width across flats of 19mm and an overall length of 38mm, making it compact enough for tight spaces while still being robust.
Related links
- STAHLWILLE 1/2 in Drive 19 mm 12 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 19 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 17 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 10 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 14 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 13 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 15 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 16 mm 6 Point Square, 38mm Overall Length
