STAHLWILLE 1/4 in Drive 7 mm Hexagon Square, 23mm Overall Length
- RS Stock No.:
- 720-228
- Mfr. Part No.:
- 01010007
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$27.20
(exc. GST)
$29.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.20 |
*price indicative
- RS Stock No.:
- 720-228
- Mfr. Part No.:
- 01010007
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 7 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 23mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 7 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 23mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/4 inch hex Socket is designed to meet the high-performance demands of professional mechanics. This socket, precision-engineered for durability, features a unique AS-Drive profile that enhances grip, allowing users to tackle tough jobs with confidence. Manufactured from HPQ high-performance steel, the socket is chrome-plated for added protection and longevity. With an overall length of 23 mm, it is Ideal for use in confined spaces, making it a reliable companion for working on turbines and other challenging applications. The sockets exceptional resilience and strength ensure it withstands high torque, delivering outstanding performance no matter the task at hand.
Hex with AS-Drive profile for superior grip
Manufactured from HPQ high-performance steel for enhanced durability
Chrome-plated finish for corrosion resistance
Lightweight and thin-walled design suitable for use in tight spaces
Exceptional strength to withstand high torque applications
Complies with DIN, ISO, and ASME standards for quality assurance
Made in Germany, reflecting superior craftsmanship
Length of 23 mm for versatility in various applications
Product-specific forming ensures precision and reliability
Available in multiple sizes, catering to a wide range of needs
Related links
- STAHLWILLE 1/4 in Drive 3.5 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 12 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 8 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 13 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 3 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 6 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 4.5 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 9 mm Hexagon Square, 23.00mm Overall Length
