STAHLWILLE 1/2 in Drive 25 mm Hexagon Square, 42mm Overall Length

Subtotal (1 unit)*

$70.74

(exc. GST)

$77.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.74

*price indicative

RS Stock No.:
720-323
Mfr. Part No.:
03030025
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Socket Size

25 mm

Product Type

Socket

Drive Size

1/2in

Socket Type

Hexagon

Number of Pieces

1

Insulated

No

Finish

Chrome Plated

Standards/Approvals

ISO 2725-1

Overall Length

42mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
IN
The Stahlwille Socket is essential tool for precision and durability in any mechanical task. Designed for maximum adaptability, this 1/2 inch socket is perfect for automotive and industrial applications, making it an indispensable addition to your toolkit. Constructed from high-performance HPQ steel, it promises exceptional wear resistance and longevity while maintaining a lightweight design that facilitates ease of use in confined spaces. The AS-Drive hex profile ensures optimal grip on fasteners, reducing the risk of damage and slippage, making adjustments a seamless experience. This socket not only meets stringent international standards but is also engineered to withstand high torque demands, ensuring reliability and performance in every use.

Crafted from HPQ high-performance steel for enhanced durability

Lightweight and thin-walled design Ideal for confined spaces

Features an AS-Drive hex profile for superior grip on fasteners

Meets DIN and ISO standards for quality assurance

Optimised for high torque applications, suitable for demanding jobs

Chrome-plated surface for increased corrosion resistance

Perfectly sized for 1/2 inch internal square drive compatibility

Designed for a range of socket sizes, enhancing versatility in tasks

Exceptional balance between strength and weight for user comfort

Manufactured in Germany, ensuring high manufacturing quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy