STAHLWILLE 1/2 in Drive 36 mm Hexagon Square, 52mm Overall Length
- RS Stock No.:
- 719-324
- Mfr. Part No.:
- 03030036
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$102.86
(exc. GST)
$113.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.86 |
*price indicative
- RS Stock No.:
- 719-324
- Mfr. Part No.:
- 03030036
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 36 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 52mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 36 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 52mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is designed for superior performance in various applications. This high-quality 1/2 inch socket combines innovative engineering with premium materials to provide a reliable solution for both professionals and DIY enthusiasts. Featuring a hex with AS-Drive profile, it ensures effective torque transfer and minimises wear on fasteners. Crafted from wear-resistant HPQ high-performance steel, this socket is lightweight yet robust, ideally suited for use in confined spaces such as turbines. Its chrome-plated finish enhances durability while providing an attractive appearance, making it a great addition to any tool collection.
Hex with AS-Drive profile for enhanced torque transfer
Crafted from high-performance steel for exceptional wear resistance
Lightweight design Ideal for access in confined areas
Chrome-plated finish for increased durability and Visual appeal
Conforms to DIN 3124 / ISO 2725-1 standards for reliability
Versatile use across various applications, from professional trades to home maintenance
An essential tool for anyone seeking high quality and reliability in their toolkit
Related links
- STAHLWILLE 3/8 in Drive 3 mm Hexagon Square, 52.00mm Overall Length
- STAHLWILLE 3/8 in Drive 7 mm Hexagon Square, 52.00mm Overall Length
- STAHLWILLE 1/2 in Drive 36 mm Bi-Hex Square, 52.00mm Overall Length
- Gedore 3/4 in Drive 36 mm Hexagon Square, 59.5mm Overall Length
- STAHLWILLE 1/2 in Drive 26 mm Hexagon Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 27 mm Hexagon Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 28 mm Hexagon Square, 45.00mm Overall Length
- STAHLWILLE 1/2 in Drive 32 mm Hexagon Square, 47.00mm Overall Length
