STAHLWILLE 1 in Drive 22 mm Hexagon Square, 90mm Overall Length

Subtotal (1 unit)*

$356.18

(exc. GST)

$391.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$356.18

*price indicative

RS Stock No.:
720-378
Mfr. Part No.:
06050022
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Socket Size

22 mm

Product Type

Socket

Drive Size

1in

Number of Pieces

1

Socket Type

Hexagon

Insulated

No

Finish

Chrome Plated

Standards/Approvals

DIN 7422

Overall Length

90mm

Material

Chrome Alloy Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Socket is a precision-engineered tool designed for hex socket head screws, making it an indispensable addition to any professional or DIY toolkit. Crafted from chrome alloy steel and chrome-plated for enhanced durability, this socket ensures reliable performance while adhering to the stringent standards set by DIN 7422. With an internal square drive of 1 inch and a 22mm external hex drive, it delivers optimal torque and grip, facilitating efficient fastening operations in various applications. The technical design also features a depth of 90mm, promoting access in tight spaces, thus streamlining tasks without compromising on quality or efficiency.

Designed for hex socket head screws, catering to diverse fastening needs

Constructed from high-quality chrome alloy steel, ensuring longevity and robust performance

Chrome-plated finish provides resistance to corrosion and wear

Adheres to DIN 7422 standards, guaranteeing precision and reliability in applications

1 inch internal square drive allows for compatibility with a variety of drives

22mm external hex drive optimises grip and torque during use

Depth of 90mm facilitates easy access in confined spaces, enhancing usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy