STAHLWILLE 1/4 in Drive 9 mm Hexagon Square, 50mm Overall Length
- RS Stock No.:
- 720-295
- Mfr. Part No.:
- 01020009
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$95.94
(exc. GST)
$105.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.94 |
*price indicative
- RS Stock No.:
- 720-295
- Mfr. Part No.:
- 01020009
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 9 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 50mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 9 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 50mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket spanner is expertly designed for precision and performance, Ideal for both professional and home use. This high-quality tool is constructed from HPQ high-performance steel, ensuring durability and resistance to wear. Its hex with AS-Drive profile and 1/4 inch internal square drive allows for an optimal grip and torque application, making it perfect for tasks in confined spaces such as turbines. With a length of 50mm and a weight of just 31 grams, this spanner combines lightweight portability with robust performance, ensuring you have the right tool for every job.
Long version design for extended reach in tight areas
Hex with AS-Drive profile enhances grip and reduces slippage
Made from HPQ high-performance steel for enhanced durability
Chrome-plated finish resists corrosion and wear
Manufactured according to DIN 3124/ISO 2725-1 standards for quality assurance
Lightweight design allows easy handling without sacrificing strength
Ideal for high torque applications in constrained spaces
Packed dimensions ensure safe storage and transport
Related links
- STAHLWILLE 1/4 in Drive 10 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 6 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 12 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 13 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 4.5 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 4 mm Hexagon Square, 50.00mm Overall Length
