STAHLWILLE 3/8 in Drive 1/4 in Bi-Hex Square, 54mm Overall Length
- RS Stock No.:
- 719-242
- Mfr. Part No.:
- 02420016
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$91.56
(exc. GST)
$100.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.56 |
*price indicative
- RS Stock No.:
- 719-242
- Mfr. Part No.:
- 02420016
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 1/4 in | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | Bi-Hex | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 54mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 1/4 in | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type Bi-Hex | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 54mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is an essential tool designed for precision and efficiency in various applications. Crafted from high-performance, wear-resistant steel, this socket delivers exceptional durability while remaining lightweight. Its bi-hex AS-Drive profile ensures optimal torque transfer, easily handling high demands. Perfect for securing in tight spaces, such as turbines, this versatile socket is Ideal for both professionals and DIY enthusiasts seeking reliability and outstanding performance in their toolkit. With a practical length of 54 mm and a drive size of 3/8 inch, this socket meets rigorous quality standards, enabling users to execute tasks with confidence and ease.
Lightweight design enhances user comfort during extended use
HPQ technology provides strength and longevity
Compact dimensions facilitate access to confined areas
Bi-hex AS-Drive profile maximises grip and torque transfer
Meets ASME and industry specifications for added reliability
Chrome plating offers resistance to corrosion and wear
Efficient in work requiring precise torque application
Compatible with various applications and machinery
Related links
- STAHLWILLE 3/8 in Drive 8 mm Bi-Hex Square, 54.00mm Overall Length
- STAHLWILLE 3/8 in Drive 11 mm Bi-Hex Square, 54.00mm Overall Length
- STAHLWILLE 1/2 in Drive 1 7/16 in Bi-Hex Square, 54.00mm Overall Length
- STAHLWILLE 3/8 in Drive 3/4 in Bi-Hex Square, 65.00mm Overall Length
- STAHLWILLE 3/8 in Drive 1/4 in Bi-Hex Square, 24.00mm Overall Length
- STAHLWILLE 3/8 in Drive 1/2 in Bi-Hex Square, 30.00mm Overall Length
- STAHLWILLE 3/8 in Drive 1 in Bi-Hex Square, 35.00mm Overall Length
- STAHLWILLE 3/8 in Drive 15/16 in Bi-Hex Square, 65.00mm Overall Length
