STAHLWILLE 3/8 in Drive 1/4 in Bi-Hex Square, 24mm Overall Length
- RS Stock No.:
- 719-286
- Mfr. Part No.:
- 02410016
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$43.29
(exc. GST)
$47.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.29 |
*price indicative
- RS Stock No.:
- 719-286
- Mfr. Part No.:
- 02410016
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 1/4 in | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | Bi-Hex | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 24mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 1/4 in | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type Bi-Hex | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 24mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is expertly crafted for precision and durability, designed specifically for professional mechanics and DIY enthusiasts alike. This high-performance tool features a bi-hex AS-Drive profile that enhances grip on fasteners, ensuring both efficiency and safety during use. With its lightweight construction and thin-walled design MADE from wear-resistant HPQ steel, this socket spanner is ideally suited for tackling high torque applications in confined spaces, making it an indispensable addition to any toolkit. The tool's chrome-plated finish ensures long-lasting protection against wear, allowing for enhanced performance over time.
Bi-hex drive profile with AS-Drive technology for improved fastener grip
Lightweight construction for enhanced ease of use in tight spaces
Manufactured from HPQ high-performance steel for durability and resistance to wear
Chrome-plated finish for enhanced corrosion resistance and longevity
Designed to withstand high torque, Ideal for demanding applications
Suitable for use with 3/8 inch internal square drive for versatility across different tasks
Complies with industry standards including ASME B 107.1 and SAE AS 954-E ensuring reliability
Related links
- STAHLWILLE 3/8 in Drive 7 mm Bi-Hex Square, 24.00mm Overall Length
- STAHLWILLE 1/4 in Drive 9/16 in Bi-Hex Square, 24.00mm Overall Length
- STAHLWILLE 3/8 in Drive 3/4 in Bi-Hex Square, 65.00mm Overall Length
- STAHLWILLE 3/8 in Drive 1/4 in Bi-Hex Square, 54.00mm Overall Length
- STAHLWILLE 3/8 in Drive 1/2 in Bi-Hex Square, 30.00mm Overall Length
- STAHLWILLE 3/8 in Drive 1 in Bi-Hex Square, 35.00mm Overall Length
- STAHLWILLE 3/8 in Drive 15/16 in Bi-Hex Square, 65.00mm Overall Length
- STAHLWILLE 3/8 in Drive 11/32 in Bi-Hex Square, 25.00mm Overall Length
