STAHLWILLE 3/8 in Drive 8 mm Bi-Hex Square, 54mm Overall Length
- RS Stock No.:
- 719-248
- Mfr. Part No.:
- 02020008
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$89.98
(exc. GST)
$98.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.98 |
*price indicative
- RS Stock No.:
- 719-248
- Mfr. Part No.:
- 02020008
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 8 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 54mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 8 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 54mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is designed for professionals who demand high performance and precision in their tools. This socket features a bi-hex AS-Drive profile that ensures optimal grip and torque application, making it perfect for tight spaces and high-torque tasks. Crafted with HPQ high-performance steel, it offers durability and resistance to wear while remaining lightweight. The socket is Ideal for automotive repairs and maintenance, allowing mechanics to easily access difficult areas. With its chrome-plated finish, it not only provides a sleek appearance but also enhances corrosion resistance for longer-lasting performance.
Manufactured from HPQ high-performance steel for superior durability
Chrome-plated finish enhances resistance to corrosion and wear
Bi-hex AS-Drive profile ensures secure fit and effective torque application
Lightweight design enables ease of use in confined spaces
Meets stringent industry standards, ensuring reliability during use
Available in various sizes, making it versatile for many applications
Designed specifically for professional use, ensuring high-quality performance
Ideal for automotive and mechanical tasks, enhancing efficiency
Related links
- STAHLWILLE 3/8 in Drive 11 mm Bi-Hex Square, 54.00mm Overall Length
- STAHLWILLE 3/8 in Drive 1/4 in Bi-Hex Square, 54.00mm Overall Length
- STAHLWILLE 1/2 in Drive 1 7/16 in Bi-Hex Square, 54.00mm Overall Length
- STAHLWILLE 3/8 in Drive 8 mm Bi-Hex Square, 25.00mm Overall Length
- STAHLWILLE 3/8 in Drive 22 mm Bi-Hex Square, 65.00mm Overall Length
- STAHLWILLE 3/8 in Drive 20 mm Bi-Hex Square, 34.00mm Overall Length
- STAHLWILLE 3/8 in Drive 21 mm Bi-Hex Square, 65.00mm Overall Length
- STAHLWILLE 3/8 in Drive 22 mm Bi-Hex Square, 35.00mm Overall Length
