STAHLWILLE 3/8 in Drive 1 in Bi-Hex Square, 35mm Overall Length
- RS Stock No.:
- 720-298
- Mfr. Part No.:
- 02410048
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$66.38
(exc. GST)
$73.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.38 |
*price indicative
- RS Stock No.:
- 720-298
- Mfr. Part No.:
- 02410048
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 1 in | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | Bi-Hex | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 35mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 1 in | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type Bi-Hex | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 35mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 3/8 inch socket Spanner is engineering with high-performance materials to deliver reliable performance for demanding tasks. Designed for use in confined spaces, this lightweight and thin-walled socket spanner is Ideal for achieving high torques without compromising accessibility. Made from wear-resistant high-performance steel, it features bi-hex with an AS-Drive profile to enhance grip and torque application. Perfect for both professionals and DIY enthusiasts, this socket spanner is engineered to meet rigorous standards, ensuring durability and reliability in any working environment.
Constructed from wear-resistant high-performance steel for optimal durability
Chrome-plated finish offers enhanced corrosion resistance
Bi-hex AS-Drive profile improves grip and torque transmission
Lightweight design aids operation in tight spaces, such as turbines
Meets ASME B 107.1 and Fed. Spec. GGG-W-641 standards for quality assurance
Packed dimensions ensure ease of transport and storage
Available in various sizes to suit a range of applications
WEEE compliant, reflecting commitment to environmental responsibility
Related links
- STAHLWILLE 3/8 in Drive 15/16 in Bi-Hex Square, 35.00mm Overall Length
- STAHLWILLE 3/8 in Drive 7/8 in Bi-Hex Square, 35.00mm Overall Length
- STAHLWILLE 3/8 in Drive 22 mm Bi-Hex Square, 35.00mm Overall Length
- STAHLWILLE 3/8 in Drive 1/2 in Bi-Hex Square, 30.00mm Overall Length
- STAHLWILLE 3/8 in Drive 3/4 in Bi-Hex Square, 65.00mm Overall Length
- STAHLWILLE 3/8 in Drive 15/16 in Bi-Hex Square, 65.00mm Overall Length
- STAHLWILLE 3/8 in Drive 11/32 in Bi-Hex Square, 25.00mm Overall Length
- STAHLWILLE 3/8 in Drive 13/16 in Bi-Hex Square, 34.00mm Overall Length
