STAHLWILLE 3/8 in Drive 15/16 in Bi-Hex Square, 65mm Overall Length
- RS Stock No.:
- 720-255
- Mfr. Part No.:
- 02420046
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$111.75
(exc. GST)
$122.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.75 |
*price indicative
- RS Stock No.:
- 720-255
- Mfr. Part No.:
- 02420046
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 15/16 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 65mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 15/16 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 65mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket spanner is engineered for precision and performance, designed to excel in both professional and DIY applications. This reliable tool features a bi-hex AS-Drive profile, allowing for optimal torque transmission while avoiding damage to fasteners. Crafted from HPQ high performance steel and chrome-plated for durability, this socket spanner is lightweight yet resilient, making it Ideal for accessing tight spaces such as turbine installations. Enhanced with compliance to ASME B 107.1 and other relevant standards, it promises unmatched quality and longevity in your toolbox.
Constructed from high-performance, wear-resistant HPQ steel for durability
Lightweight design enables ease of use in confined workspaces
Bi-hex AS-Drive profile improves grip and reduces fastener wear
Chrome-plated finish ensures protection against corrosion and enhances aesthetics
Complies with ASME B 107.1 and other specifications for assured quality
Length of 65mm offers a Compact solution without sacrificing reach
Available in a variety of spanner sizes, catering to diverse fastening needs
Related links
- STAHLWILLE 3/8 in Drive 3/4 in Bi-Hex Square, 65.00mm Overall Length
- STAHLWILLE 3/8 in Drive 7/8 in Bi-Hex Square, 65.00mm Overall Length
- STAHLWILLE 3/8 in Drive 21 mm Bi-Hex Square, 65.00mm Overall Length
- STAHLWILLE 3/8 in Drive 22 mm Bi-Hex Square, 65.00mm Overall Length
- STAHLWILLE 3/8 in Drive 15/16 in Bi-Hex Square, 35.00mm Overall Length
- STAHLWILLE 3/8 in Drive 13/16 in Bi-Hex Square, 34.00mm Overall Length
- STAHLWILLE 3/8 in Drive 1/2 in Bi-Hex Square, 30.00mm Overall Length
- STAHLWILLE 3/8 in Drive 1 in Bi-Hex Square, 35.00mm Overall Length
