STAHLWILLE 3/8 in Drive 11 mm Bi-Hex Square, 54mm Overall Length
- RS Stock No.:
- 719-285
- Mfr. Part No.:
- 02020011
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$99.40
(exc. GST)
$109.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.40 |
*price indicative
- RS Stock No.:
- 719-285
- Mfr. Part No.:
- 02020011
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 11 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | Bi-Hex | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 54mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 11 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type Bi-Hex | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 54mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 3/8 inch socket is designed for precision and durability, making it an essential tool for professionals and DIY enthusiasts alike. Crafted from HPQ high-performance steel, this socket delivers exceptional strength while remaining lightweight, Ideal for tackling high torque tasks in confined spaces like turbines. Its bi-hex AS-Drive profile ensures a secure grip, preventing rounding off during use. With a thin-walled design, this socket is perfect for situations where every millimetre counts. Its chrome-plated finish not only enhances durability but also provides resistance against corrosion, ensuring long-lasting performance in demanding environments.
Manufactured from durable, wear-resistant high-performance steel
Bi-hex AS-Drive profile prevents rounding off and enhances grip
Thin-walled design is Ideal for working in tight spaces
Chrome-plated finish provides excellent protection against corrosion
Designed specifically for high torque applications
Complies with DIN 3124 / ISO 2725-1 standards for quality assurance
Lightweight construction facilitates ease of use during extended tasks
Perfect for automotive and mechanical applications requiring precision
Related links
- STAHLWILLE 3/8 in Drive 8 mm Bi-Hex Square, 54.00mm Overall Length
- STAHLWILLE 3/8 in Drive 1/4 in Bi-Hex Square, 54.00mm Overall Length
- STAHLWILLE 1/2 in Drive 1 7/16 in Bi-Hex Square, 54.00mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm Bi-Hex Square, 50.00mm Overall Length
- STAHLWILLE 1/2 in Drive 11 mm Bi-Hex Square, 38.00mm Overall Length
- STAHLWILLE 3/8 in Drive 18 mm Bi-Hex Square, 65mm Overall Length
- STAHLWILLE 3/8 in Drive 14 mm Bi-Hex Square, 60.00mm Overall Length
- STAHLWILLE 3/8 in Drive 20 mm Bi-Hex Square, 34.00mm Overall Length
