STAHLWILLE 3/8 in Drive 3/4 in Bi-Hex Square, 65mm Overall Length
- RS Stock No.:
- 720-299
- Mfr. Part No.:
- 02420040
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$104.04
(exc. GST)
$114.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.04 |
*price indicative
- RS Stock No.:
- 720-299
- Mfr. Part No.:
- 02420040
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 3/4 in | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 65mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 3/4 in | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 65mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket spanner is expertly designed for precision and efficiency in fastening applications. Engineered with a bi-hex AS-Drive profile, this socket spanner provides a superior grip on fasteners while minimising the risk of rounding. Crafted from high-performance quality (HPQ ) steel, it achieves exceptional durability and resistance against wear. Ideal for projects in confined spaces, its lightweight design ensures ease of use without sacrificing strength. With a length of 65mm, this tool combines practicality with professional quality, making it an essential addition to any toolbox for both Serious enthusiasts and industry professionals alike.
Manufactured from HPQ high-performance steel for enhanced longevity
Chrome-plated finish offers increased resistance to corrosion
Works seamlessly with 3/8 inch internal square drive, perfect for various tasks
Optimised dimensions ensure compatibility with standard fasteners
Made for high torque applications while maintaining a lightweight structure
Complies with ASME B 107.1 and other specifications for reliable performance
Designed for use in tight spaces, making it suitable for turbines and similar equipment
Related links
- STAHLWILLE 3/8 in Drive 15/16 in Bi-Hex Square, 65.00mm Overall Length
- STAHLWILLE 3/8 in Drive 7/8 in Bi-Hex Square, 65.00mm Overall Length
- STAHLWILLE 3/8 in Drive 21 mm Bi-Hex Square, 65.00mm Overall Length
- STAHLWILLE 3/8 in Drive 22 mm Bi-Hex Square, 65.00mm Overall Length
- STAHLWILLE 3/8 in Drive 1/4 in Bi-Hex Square, 24.00mm Overall Length
- STAHLWILLE 3/8 in Drive 1/4 in Bi-Hex Square, 54.00mm Overall Length
- STAHLWILLE 3/8 in Drive 1/2 in Bi-Hex Square, 30.00mm Overall Length
- STAHLWILLE 3/8 in Drive 1 in Bi-Hex Square, 35.00mm Overall Length
