STAHLWILLE 3/8 in Drive 1/2 in Bi-Hex Square, 30mm Overall Length
- RS Stock No.:
- 720-263
- Mfr. Part No.:
- 02410032
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$43.52
(exc. GST)
$47.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.52 |
*price indicative
- RS Stock No.:
- 720-263
- Mfr. Part No.:
- 02410032
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 1/2 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 30mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 1/2 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 30mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/2 socket spanner is expertly engineered for precision and performance in demanding environments. Constructed from HPQ high-performance steel, this lightweight yet robust tool is designed to withstand high torque, making it Ideal for use in confined spaces like turbines. The bi-hex AS-Drive profile enhances grip, minimising the risk of rounding off fasteners, thus delivering superior reliability during your projects. With its chrome-plated finish, the socket spanner offers excellent durability and resistance to corrosion, ensuring longevity in any toolbox.
Bi-hex AS-Drive profile optimises torque and reduces wear on fasteners
Made from HPQ high-performance steel for exceptional strength
Lightweight design allows access to tight spaces without sacrificing power
Chrome-plated finish provides enhanced corrosion resistance
Tested to ASME B 107.1 and SAE AS 954-E standards for reliability
Compact dimensions ensure easy portability and storage
Compatible with 3/8 inch internal square drive for versatile applications
Delivers precision performance in professional settings
Related links
- STAHLWILLE 3/8 in Drive 13 mm Hexagon Square, 30.00mm Overall Length
- STAHLWILLE 3/8 in Drive 14 mm Hexagon Square, 30.00mm Overall Length
- STAHLWILLE 3/8 in Drive 1 in Bi-Hex Square, 35.00mm Overall Length
- STAHLWILLE 3/8 in Drive 3/4 in Bi-Hex Square, 65.00mm Overall Length
- STAHLWILLE 3/8 in Drive 15/16 in Bi-Hex Square, 65.00mm Overall Length
- STAHLWILLE 3/8 in Drive 11/32 in Bi-Hex Square, 25.00mm Overall Length
- STAHLWILLE 3/8 in Drive 13/16 in Bi-Hex Square, 34.00mm Overall Length
- STAHLWILLE 3/8 in Drive 1/4 in Bi-Hex Square, 24.00mm Overall Length
