RND Zinc Zinc Plated Steel Torx Screw, ISO 14580, M5mm x 16mm
- RS Stock No.:
- 492-524
- Mfr. Part No.:
- RND 610-00554
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-524
- Mfr. Part No.:
- RND 610-00554
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Imperial or Metric | Metric | |
| Thread Size | M5mm | |
| Length | 16mm | |
| Head Shape | Torx | |
| Material | Zinc Plated Steel | |
| Length Metric | 16mm | |
| Finish | Zinc | |
| Standards Met | ISO 14580 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Imperial or Metric Metric | ||
Thread Size M5mm | ||
Length 16mm | ||
Head Shape Torx | ||
Material Zinc Plated Steel | ||
Length Metric 16mm | ||
Finish Zinc | ||
Standards Met ISO 14580 | ||
- COO (Country of Origin):
- CN
The RND Hexalobular Socket Head Cap Screw is designed for precision applications, offering a perfect blend of strength and reliability. Crafted from A2 stainless steel, it features a passivated finish that enhances its durability against corrosion. Ideal for both indoor and outdoor uses, this screw meets the stringent ISO 14580 standard, ensuring top notch performance in various environments. With its smooth edges and absence of burrs, it guarantees safe handling and easy installation. Additionally, the material complies with the European RoHS directive, making it a great choice for eco conscious projects. This product promises not only functionality but also peace of mind for those who value quality.
Complies with ISO 14580 standard ensuring robust performance
The design features smooth edges for safe and user friendly handling
Suitable for a wide range of applications providing versatility
Meets European RoHS requirements which ensuring environmental safety
Effortless installation thanks to its thoughtful design
The design features smooth edges for safe and user friendly handling
Suitable for a wide range of applications providing versatility
Meets European RoHS requirements which ensuring environmental safety
Effortless installation thanks to its thoughtful design
Related links
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 16mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 20mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 25mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 12mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 30mm
- RND Zinc Zinc Plated Steel Torx Screw M6mm x 16mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 16mm