RND Zinc Plated Zinc Plated Steel Torx Screw, Torx, M5 x 12 mm
- RS Stock No.:
- 492-151
- Mfr. Part No.:
- RND 610-00553
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-151
- Mfr. Part No.:
- RND 610-00553
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Socket Screw | |
| Thread | M5 | |
| Length | 12mm | |
| Head Shape | Torx | |
| Material | Zinc Plated Steel | |
| Drive Type | Torx | |
| Finish | Zinc Plated | |
| Standards/Approvals | ISO 14580 | |
| Screw Diameter | M5 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Socket Screw | ||
Thread M5 | ||
Length 12mm | ||
Head Shape Torx | ||
Material Zinc Plated Steel | ||
Drive Type Torx | ||
Finish Zinc Plated | ||
Standards/Approvals ISO 14580 | ||
Screw Diameter M5 | ||
- COO (Country of Origin):
- CN
The RND Hexalobular Socket Head Cap Screw is designed to meet stringent quality standards, ensuring reliability across various applications. Crafted from durable class 8.8 carbon steel, it features a heat treatment that guarantees an optimal hardness range, making it resilient under pressure. The trivalent blue zinc finish not only enhances its aesthetic appeal but also provides excellent corrosion resistance, extending the lifespan of the screw. Compliance with the latest EU regulations signifies its suitability for a wide array of industries, while the ISO 14580 standard ensures consistent performance. This product is a perfect blend of functionality and durability, tailored for both industrial and commercial use.
Manufactured from high strength class 8.8 carbon steel
Optimised hardness through advanced heat treatment
Trivalent blue zinc finish for superior corrosion resistance
Complies with stringent EU regulations and standards
Meets ISO 14580 standards for consistent quality assurance
Hexalobular recess allows for improved torque transmission
Versatile application across various sectors from engineering to assembly
Related links
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 20mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 25mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 16mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 30mm
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 12mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 12mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 8mm
