RND Zinc Plated Zinc Plated Steel Torx Screw, Torx, M5 x 10 mm
- RS Stock No.:
- 490-493
- Mfr. Part No.:
- RND 610-00551
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-493
- Mfr. Part No.:
- RND 610-00551
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Socket Screw | |
| Thread | M5 | |
| Length | 10mm | |
| Head Shape | Torx | |
| Drive Type | Torx | |
| Material | Zinc Plated Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | ISO 14580 | |
| Screw Diameter | M5 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Socket Screw | ||
Thread M5 | ||
Length 10mm | ||
Head Shape Torx | ||
Drive Type Torx | ||
Material Zinc Plated Steel | ||
Finish Zinc Plated | ||
Standards/Approvals ISO 14580 | ||
Screw Diameter M5 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
The RND Hexalobular Socket Head Cap Screw delivers unrivalled performance, crafted from premium A2 stainless steel for exceptional durability and robustness. Ideal for a myriad of applications, it features no burrs and sharp edges, making it user friendly and safe to handle. Its varied length options provide versatile applications, allowing for seamless integration into any project. The screw's reliable build translates to a long service life, giving you peace of mind in your installations.
Passivated finish provides added corrosion resistance
Meets ISO 14580 standards for reliability in various applications
Available in multiple lengths for diverse project requirements
Hexalobular design allows for excellent torsional strength
Perfect for both commercial and industrial use making it versatile
Related links
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 20mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 25mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 16mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 12mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 30mm
- RND Zinc Zinc Plated Steel Torx Screw M6mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 10mm
