RND Zinc Plated Zinc Plated Steel Torx Screw, Torx, M4 x 16 mm
- RS Stock No.:
- 492-546
- Mfr. Part No.:
- RND 610-00542
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-546
- Mfr. Part No.:
- RND 610-00542
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Socket Screw | |
| Thread | M4 | |
| Length | 16mm | |
| Head Shape | Torx | |
| Drive Type | Torx | |
| Material | Zinc Plated Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | ISO 14580 | |
| Screw Diameter | M4 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Socket Screw | ||
Thread M4 | ||
Length 16mm | ||
Head Shape Torx | ||
Drive Type Torx | ||
Material Zinc Plated Steel | ||
Finish Zinc Plated | ||
Standards/Approvals ISO 14580 | ||
Screw Diameter M4 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
The RND Hexalobular Socket Head Cap Screw is an exemplary choice for precision fastening applications. Designed to meet industry standards, this screw offers a refined finish and optimal performance in various settings. Crafted from A2 stainless steel, it assures durability and resistance to corrosion, ensuring a long lasting solution without compromising strength. The passivated finish enhances its utility while adhering to stringent regulations, including compliance with RoHS. This product stands out for its ideal dimensions and specifications tailored for various assembly needs, making it a top choice for professionals seeking reliability.
Manufactured from A2 stainless steel for enhanced strength
Passivated finish improves resistance against corrosion
Complies with 211/65/EU standards for environmental safety
Meets ISO 14580 standards for quality assurance
Precision engineered for consistent performance in fastening
Hexalobular design allows for greater torque application
Suitable for a range of industrial and mechanical uses
Related links
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 16mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 8mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 25mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 12mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 30mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 16mm
- RND Zinc Zinc Plated Steel Torx Screw M6mm x 16mm
