RND Zinc Zinc Plated Steel Torx Screw, ISO 14580, M5mm x 30mm
- RS Stock No.:
- 492-326
- Mfr. Part No.:
- RND 610-00560
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-326
- Mfr. Part No.:
- RND 610-00560
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Imperial or Metric | Metric | |
| Thread Size | M5mm | |
| Length | 30mm | |
| Head Shape | Torx | |
| Length Metric | 30mm | |
| Material | Zinc Plated Steel | |
| Finish | Zinc | |
| Standards Met | ISO 14580 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Imperial or Metric Metric | ||
Thread Size M5mm | ||
Length 30mm | ||
Head Shape Torx | ||
Length Metric 30mm | ||
Material Zinc Plated Steel | ||
Finish Zinc | ||
Standards Met ISO 14580 | ||
- COO (Country of Origin):
- CN
The RND Hexalobular Socket Head Cap Screw is meticulously designed to provide durability and reliability in a variety of applications. Crafted from A2 stainless steel, it features a passivated finish which not only enhances its corrosion resistance but also ensures compliance with stringent regulatory standards. This product stands out for its smooth edges and burr free surfaces, making it safe for handling and installation. Ideal for precision work, it meets ISO 14580 standards, ensuring you can trust its performance in critical situations.
Passivated finish ensures superior corrosion resistance
Burr free edges promote safe and easy handling
Designed for reliable performance in demanding applications
Offers consistent quality suited for various assembly tasks
Burr free edges promote safe and easy handling
Designed for reliable performance in demanding applications
Offers consistent quality suited for various assembly tasks
Related links
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 20mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 25mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 16mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 12mm
- RND Zinc Zinc Plated Steel Torx Screw M6mm x 30mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 30mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 8mm