RND Zinc Plated Zinc Plated Steel Torx Screw, Torx, M4 x 30 mm
- RS Stock No.:
- 492-304
- Mfr. Part No.:
- RND 610-00548
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-304
- Mfr. Part No.:
- RND 610-00548
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Socket Screw | |
| Thread | M4 | |
| Length | 30mm | |
| Head Shape | Torx | |
| Material | Zinc Plated Steel | |
| Drive Type | Torx | |
| Finish | Zinc Plated | |
| Standards/Approvals | ISO 14580 | |
| Screw Diameter | M4 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Socket Screw | ||
Thread M4 | ||
Length 30mm | ||
Head Shape Torx | ||
Material Zinc Plated Steel | ||
Drive Type Torx | ||
Finish Zinc Plated | ||
Standards/Approvals ISO 14580 | ||
Screw Diameter M4 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
The RND Hexalobular Socket Head Cap Screw is designed for precision and durability, meeting the high standards necessary for a variety of applications. Manufactured from A2 stainless steel, this product features a passivated finish to enhance corrosion resistance and maintain integrity over time. The screws are engineered to eliminate burrs and sharp edges, ensuring safety and ease of use. Compliance with the 211/65/EU (RoHS) directive highlights the products commitment to environmental responsibility, making it suitable for industries that require sustainable practices. With its adherence to ISO 14580 standards, this screw guarantees reliable performance, making it a preferred choice for professionals in engineering and construction sectors. Its robust design and easy handling make it an essential addition to any toolkit, providing the reliability needed in critical applications.
No burrs and sharp edges enhancing safety
Passivated finish for improved corrosion resistance
Fully compatible with tools using hexalobular interfaces
Ideal for a broad range of industrial applications
Durable design ensuring long lasting performance
Related links
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 8mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 25mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 16mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 12mm
- RND Zinc Zinc Plated Steel Torx Screw M6mm x 30mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 30mm
- RND Zinc Zinc Plated Steel Torx Screw M2mm x 8mm
