Teng Tools 3/4 Extension Bar Extension, 100mm Overall
- RS Stock No.:
- 810-261
- Mfr. Part No.:
- M340020-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$54.69
(exc. GST)
$60.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.69 |
*price indicative
- RS Stock No.:
- 810-261
- Mfr. Part No.:
- M340020-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Extension | |
| Drive Size | 3/4 | |
| Sub Type | Extension Bar | |
| Overall Length | 100mm | |
| Material | Chrome Vanadium | |
| Standards/Approvals | 3123 B | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Extension | ||
Drive Size 3/4 | ||
Sub Type Extension Bar | ||
Overall Length 100mm | ||
Material Chrome Vanadium | ||
Standards/Approvals 3123 B | ||
- COO (Country of Origin):
- TW
The Teng Tools extension bar is a robust accessory designed for secure connections in socket applications, facilitating easy access in tight spaces while maintaining durability and reliability during use.
Retention groove for secure connection between extension bar and drive end
Ball detent on male end ensures a firm grip on the socket
Manufactured to DIN3123B standards for consistent quality
Includes a metal socket clip for organisation on a socket rail
Related links
- Teng Tools M340020S-C 3 Extension Bar, 100mm Overall
- Facom R.210RC 1/4 in Square Locking Extension Bar, 100mm Overall
- Facom S.208SR 12.7 mm Square Extension Bar, 100mm Overall
- Teng Tools 1/4 Extension Bar, 150mm Overall
- Teng Tools M340070-C 3/4 in Extension Bar, 480mm Overall
- Teng Tools 3/8 in Drive 4 mm Bit Socket, 100mm Overall Length
- Teng Tools 3 Impact Extension Bar, 75mm Overall
- Teng Tools 3 Extension Bar, 200mm Overall
