Facom S.208SR 12.7 mm Square Extension Bar Socket Extension, 100mm Overall

Subtotal (1 unit)*

$414.37

(exc. GST)

$455.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$414.37

*price indicative

RS Stock No.:
235-0516
Mfr. Part No.:
S.208SR
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Extension

Drive Size

12.7mm

Drive Type

Square

Sub Type

Extension Bar

Overall Length

100mm

Finish

Copper Brazing

Material

Beryllium Copper

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom S.SR series non sparking extension. It is made of copper beryllium alloy.

Overall length 100 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy