Teng Tools 1/4 Extension Bar Extension, 150mm Overall
- RS Stock No.:
- 809-915
- Mfr. Part No.:
- M140038-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$36.78
(exc. GST)
$40.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.78 |
*price indicative
- RS Stock No.:
- 809-915
- Mfr. Part No.:
- M140038-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Extension | |
| Drive Size | 1/4 | |
| Sub Type | Extension Bar | |
| Overall Length | 150mm | |
| Material | Chrome Vanadium | |
| Standards/Approvals | 3123 B | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Extension | ||
Drive Size 1/4 | ||
Sub Type Extension Bar | ||
Overall Length 150mm | ||
Material Chrome Vanadium | ||
Standards/Approvals 3123 B | ||
- COO (Country of Origin):
- TW
The Teng Tools extension bar is a flexible 150mm accessory designed for 1/4-inch drives, providing versatility and ease of use in various applications.
Crafted from chrome vanadium steel for durability
Retention groove ensures secure connection to the drive end
Ball detent on the male end grips the socket firmly
Manufactured to DIN3123B standards for reliability
Related links
- Teng Tools 1/2 Extension Bar, 150mm Overall
- Teng Tools 1/4 in Square Extension, 150mm Overall
- STAHLWILLE 4018754012213 1/4 in Square Extension Bar, 150mm Overall
- Teng Tools M380021W-C 3 Extension Bar, 150mm Overall
- Teng Tools 1/4 in Ratchet with Bi-Material Handle, 150mm Overall
- Teng Tools 3/8 in Square Extension, 150mm Overall
- Teng Tools 3/4 Extension Bar, 100mm Overall
- Wera Zyklop 8796 1/4 in Square Extension, 150mm Overall
