Teng Tools M340070-C 3/4 in Extension Bar Handle, 480mm Overall
- RS Stock No.:
- 103-000
- Mfr. Part No.:
- M340070-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$284.80
(exc. GST)
$313.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.80 |
*price indicative
- RS Stock No.:
- 103-000
- Mfr. Part No.:
- M340070-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Handle | |
| Drive Size | 3/4in | |
| Sub Type | Extension Bar | |
| Overall Length | 480mm | |
| Finish | Satin | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN3122F | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Handle | ||
Drive Size 3/4in | ||
Sub Type Extension Bar | ||
Overall Length 480mm | ||
Finish Satin | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN3122F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools impact extension bar made from chrome molybdenum for use with power tools and ball bearing socket retainer on the male end to securely grip the impact socket with black phosphate finish for easy identification as an impact socket accessory.
Designed and manufactured to DIN3123B
Supplied with a metal socket clip for use with a socket rail
No batteries included
Related links
- Teng Tools 940022-C 3/4 in Extension Bar, 175mm Overall
- Teng Tools M120010-C 3 Handle with Metal Handle, 480mm Overall
- Teng Tools M120020-C 1/2 in Extension Bar, 63.5 mm Overall
- Teng Tools M120021-C 1/2 in Extension Bar, 125 mm Overall
- Teng Tools M120022-C 1/2 in Extension Bar, 255 mm Overall
- Teng Tools M120024-C 1/2 in Extension Bar, 500 mm Overall
- Teng Tools M380021W-C 3 Extension Bar, 150mm Overall
- Teng Tools M340020S-C 3 Extension Bar, 100mm Overall
