Teng Tools M340020S-C 3 Extension Bar Extension, 100mm Overall
- RS Stock No.:
- 811-093
- Mfr. Part No.:
- M340020S-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$87.82
(exc. GST)
$96.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.82 |
*price indicative
- RS Stock No.:
- 811-093
- Mfr. Part No.:
- M340020S-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 3 | |
| Product Type | Extension | |
| Sub Type | Extension Bar | |
| Overall Length | 100mm | |
| Material | Chrome Vanadium | |
| Standards/Approvals | 3123 B | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 3 | ||
Product Type Extension | ||
Sub Type Extension Bar | ||
Overall Length 100mm | ||
Material Chrome Vanadium | ||
Standards/Approvals 3123 B | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/4 inch Extension Bar Safety Lock 100mm is an essential socket accessory designed to enhance connection security. It features a robust design that ensures reliable performance for demanding tasks.
Retention groove for ball detent secures the extension bar to the drive end
Ball detent on the male end grips the socket securely
Manufactured to DIN3123B standards for quality assurance
Includes a metal socket clip for convenient storage on a socket rail
Related links
- Teng Tools 3/4 Extension Bar, 100mm Overall
- Teng Tools M380021W-C 3 Extension Bar, 150mm Overall
- Teng Tools M380022W-C 3 Extension Bar, 255mm Overall
- Facom R.210RC 1/4 in Square Locking Extension Bar, 100mm Overall
- Facom S.208SR 12.7 mm Square Extension Bar, 100mm Overall
- Teng Tools 3 Extension Bar, 200mm Overall
- Teng Tools M340070-C 3/4 in Extension Bar, 480mm Overall
- Teng Tools 3 Extension Bar, 400mm Overall
