Facom R.210RC 1/4 in Square Locking Extension Bar Extension, 100mm Overall

Subtotal (1 unit)*

$53.49

(exc. GST)

$58.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.49

*price indicative

RS Stock No.:
236-0862
Mfr. Part No.:
R.210RC
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Extension

Drive Size

1/4in

Sub Type

Locking Extension Bar

Drive Type

Square

Overall Length

100mm

Finish

Bright Chrome

Material

Steel

Standards/Approvals

ASME B107.10, DIN 3123, NF ISO 3316, ISO 3316

Non Compliant

COO (Country of Origin):
TW
The Facom 1/4 inch drive locking extensions locking mechanism and finishing bright chrome.

Length: 100mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy