Teng Tools 3 Extension Bar Extension, 200mm Overall

Subtotal (1 unit)*

$100.96

(exc. GST)

$111.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.96

*price indicative

RS Stock No.:
811-094
Mfr. Part No.:
M340021S-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Drive Size

3

Product Type

Extension

Sub Type

Extension Bar

Overall Length

200mm

Material

Chrome Vanadium

Standards/Approvals

3123 B

COO (Country of Origin):
TW
The Teng Tools extension bar safety lock provides a dependable connection for secure socket usage, delivering an innovative design that enhances functionality in automotive and engineering tasks.

Retention groove for ball detent secures connection to drive end

Ball detent on the male end grips the socket securely

Manufactured to DIN3123B standards for assured quality

Supplied with a metal socket clip compatible with socket rails

3/4 inch drive extension bar extends usability to 200 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy