HAZET 849 AG-10 3/8 in, 68mm Overall
- RS Stock No.:
- 644-656
- Mfr. Part No.:
- 849AG-10
- Brand:
- HAZET
Subtotal (1 unit)*
$131.18
(exc. GST)
$144.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.18 |
*price indicative
- RS Stock No.:
- 644-656
- Mfr. Part No.:
- 849AG-10
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Rack | |
| Drive Size | 3/8in | |
| Overall Length | 68mm | |
| Model Number | 849 AG-10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Rack | ||
Drive Size 3/8in | ||
Overall Length 68mm | ||
Model Number 849 AG-10 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Tool holder designed for threading dies sized M8 to M12. Features a 3/8 inch square drive and an internal holding diameter of 25 mm. With a total length of 68 mm, its ideal for thread repair and cutting tasks.
Outer diameter is 32 mm for secure grip
Made from high grade steel
Lightweight at 0.14 kg
- RS Stock No. 0810263
- Mfr. Part No. M340072E
Each
$631.38
- RS Stock No. 4113100
- Mfr. Part No. D.169
Each
$241.70
Related links
- HAZET 8816HP 3/8 in Reversible Ratchet with Dual Component Handle, 200 mm Overall
- HAZET 8816P 3/8 in Reversible Ratchet with Dual Component Handle, 199 mm Overall
- HAZET 3/8 in Cordless Impact Wrench
- HAZET 3/8 in Drive 74 mm Oil Filter
- Facom NK.232A 3/4 in Square Socket, 68 mm Overall
- HAZET 10 to 22 mm 3/8 in Drive Socket Set, 392 mm length
- SAM Pipe Wrench, 68 mm Overall Non-Sparking
- RS PRO 1/4 in Hex, 68 mm Overall












