SAM Pipe Wrench, 68mm Overall Non-Sparking
- RS Stock No.:
- 266-6915
- Mfr. Part No.:
- 94-SJ10M
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-6915
- Mfr. Part No.:
- 94-SJ10M
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Pipe Wrench | |
| Product Type | Pipe Wrench | |
| Overall Length | 68mm | |
| Non-Sparking | Yes | |
| Finish | Bright Polished | |
| Material | ABS | |
| Standards/Approvals | ISO 691, NF ISO 2236, NF ISO 691, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 2236, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Pipe Wrench | ||
Product Type Pipe Wrench | ||
Overall Length 68mm | ||
Non-Sparking Yes | ||
Finish Bright Polished | ||
Material ABS | ||
Standards/Approvals ISO 691, NF ISO 2236, NF ISO 691, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 2236, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe ABS module has 10 6x6 flat through box spanners.
Bright polished finish
Related links
- BETA Pipe Wrench 27 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench, 600 mm Overall Non-Sparking
- SAM Pipe Wrench, 300 mm Overall Non-Sparking
- SAM Pipe Wrench 35 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench 120 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench 60 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench, 170 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench, 96 mm Jaw Capacity Non-Sparking
