HAZET 3/8 in Cordless Impact Wrench

Subtotal (1 unit)*

$669.52

(exc. GST)

$736.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$669.52

*price indicative

RS Stock No.:
644-861
Mfr. Part No.:
9021SR-1
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Impact Wrench

Torque Rating

68Nm

Sound Level

82dBA

Drive Size

3/8in

Impact Rate

500rpm

Corded/Cordless

Cordless

Handle Type

Insulated

Drive Shape

Square

Speed

500rpm

Series

Twin Turbo

Weight

670g

Non Compliant

COO (Country of Origin):
DE
The HAZET Impact wrench is designed for efficient use in constricted spaces, making it Ideal for a range of tasks where accessibility is crucial. It features a powerful twin hammer mechanism that delivers high torque performance without the risk of reactionary strikes, ensuring maximum occupational safety. The cold insulated handle provides added comfort during use, while the robust construction allows for hand retightening operations. With its Compact length of 158 mm and a net weight of 0.67 kg, this impact wrench is both lightweight and easy to handle. This tool is particularly valuable in assembly and disassembly applications, delivering excellent results with minimal effort.

Powerful twin hammer mechanism for superior performance

Reaction-free striking mechanism enhances safety during operation

Low-impact design reduces risk of damage to fasteners

Rubber ratchet head protective cover safeguards against shocks and dirt penetration

Includes a coupler plug of nominal size 7.2

Recommended hose diameter of 10 mm for optimal airflow

Operating pressure of 6.3 bar for effective use

Sound power level of 93 dB(A) ensures awareness of working environment

Single-stage forward and reverse operation simplifies use

Dimensions of 158 mm offer Compact versatility

Supports impact operation for a variety of tasks

Tightening torque maximum of 68 Nm for reliable fastening

Sound pressure level of 82 dB(A) provides acoustic awareness

Revolutions per minute reach 500 for efficient task completion

Air requirement of 68 l/min ensures consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy