Teng Tools 10-Piece Jobber Drill Set for Cast Iron, Steel, 2 mm Max
- RS Stock No.:
- 810-335
- Mfr. Part No.:
- DBX020
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$16.18
(exc. GST)
$17.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.18 |
*price indicative
- RS Stock No.:
- 810-335
- Mfr. Part No.:
- DBX020
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Drilling Application | Cast Iron, Steel | |
| Drill Bit Type | Jobber Drill | |
| Number of Pieces | 10 | |
| Maximum Size | 2 mm | |
| Set Contents | Drill Bits Fully Ground 2.0mm x10 | |
| Standards/Approvals | 338 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Drilling Application Cast Iron, Steel | ||
Drill Bit Type Jobber Drill | ||
Number of Pieces 10 | ||
Maximum Size 2 mm | ||
Set Contents Drill Bits Fully Ground 2.0mm x10 | ||
Standards/Approvals 338 | ||
The Teng Tools drill bit offers precision-engineered cutting capabilities, tailored for use in steel and cast iron. This tool ensures optimal performance, providing effective drilling for various applications.
Standard drill bit featuring a spiral angle of 28° for efficient swarf expulsion
Constructed with a point angle of 118° and a split point for enhanced positional accuracy
Designed and manufactured to comply with DIN338 standards
Part of a comprehensive set, ensuring versatility for various drilling needs
Related links
- Teng Tools 28-Piece Jobber Drill Set for Cast Iron 10.0 mm Max, 1.0 mm Min
- Teng Tools 28-Piece Drill Bit Set for Cast Iron 13 mm Max, 1 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6 mm Max, 6 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 12.5 mm Max, 12.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11.5 mm Max, 11.5 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 1 mm Max, 1 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6.5 mm Max, 6.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10 mm Max, 10 mm Min
