HAZET 8816HP 3/8 in Reversible Ratchet with Dual Component Handle, 200mm Overall
- RS Stock No.:
- 644-806
- Mfr. Part No.:
- 8816HP
- Brand:
- HAZET
Subtotal (1 unit)*
$152.78
(exc. GST)
$168.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.78 |
*price indicative
- RS Stock No.:
- 644-806
- Mfr. Part No.:
- 8816HP
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Drive Size | 3/8in | |
| Product Type | Reversible Ratchet | |
| Handle Type | Dual Component | |
| Head Shape | Pear | |
| Overall Length | 200mm | |
| Drive Type | Square | |
| Model Number | 8816HP | |
| Standards/Approvals | DIN 3122 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Drive Size 3/8in | ||
Product Type Reversible Ratchet | ||
Handle Type Dual Component | ||
Head Shape Pear | ||
Overall Length 200mm | ||
Drive Type Square | ||
Model Number 8816HP | ||
Standards/Approvals DIN 3122 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Reversible ratchet designed for versatility in cramped spaces. With a Compact length of 200 mm, it excels in applications involving engines, machine construction, and agricultural devices. This innovative tool showcases a robust locking function to prevent unwanted switching, enhancing user safety during operation. Its statically and dynamically validated capability assures reliability, making it suitable for both professional and personal use. With a design steeped in quality control and rigorous testing standards, this tool not only meets but exceeds industry benchmarks, ensuring high performance and durability.
A small operating angle of 4° enables access in tight spaces
Delivers significantly more power than similar-sized ratchets
Locking function prevents accidental adjustments during use
Longer service life ensured by Advanced lubricants in the mechanism
Strict production tolerances keep dirt and grime out
Surpasses standard loading capacities due to HAZET's quality standards
Corrosion-resistant surface for easy cleaning
Integrated handle suspension option for convenient storage
Ninety teeth for fine precision and a 4° opening angle
Includes a reliable locking ball mechanism
Features ergonomic two-component handle for comfort
Engineered according to DIN 3122 and ISO 3315 standards
Static torque rated at 400 Nm, providing robust performance
Developed and produced with meticulous German craftsmanship
Related links
- HAZET 8816P 3/8 in Reversible Ratchet with Dual Component Handle, 199 mm Overall
- HAZET 916HPLG 1/2 in Reversible Ratchet with Dual Component Handle, 614 mm Overall
- HAZET 863HPS 1/4 in Reversible Ratchet with Dual Component Handle, 116 mm Overall
- HAZET 916HP 1/2 in Reversible Ratchet with Dual Component Handle, 275 mm Overall
- HAZET 916GL 1/2 in Reversible Ratchet with Dual Component Handle, 511 mm Overall
- Gedore 3/8 in Reversible Ratchet with Ratchet Handle, 200 mm Overall
- Gedore 1/2 in Ratchet with Dual Component 270mm Overall
- STAHLWILLE 416QR 1/4 in Socket Wrench with Dual Component Handle, 170.00mm Overall
