SAM CLJ-10 3/8 in Clip Holder Clip Set Socket
- RS Stock No.:
- 210-460
- Mfr. Part No.:
- CLJ-10
- Brand:
- SAM
Subtotal (1 unit)*
$14.59
(exc. GST)
$16.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.59 |
*price indicative
- RS Stock No.:
- 210-460
- Mfr. Part No.:
- CLJ-10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Sub Type | Holder Clip Set | |
| Drive Type | Clip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Sub Type Holder Clip Set | ||
Drive Type Clip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CLJ-10
The SAM Outillage Clip is designed specifically for use with 3/8 inch sockets, offering both adaptability and efficiency in tool storage solutions. Crafted with precision, these clips ensure secure fitting on racks, making it easier to manage your tools effectively. The clips are an essential addition to any professional workshop or DIY enthusiast's toolkit, providing versatility without compromising on quality. Manufactured to the highest standards, this product exemplifies reliability and convenience, offering a trustworthy solution for keeping your sockets organised and readily accessible. Elevate your workspace with this essential accessory that blends functionality with ease of use, making it a must have for anyone looking to streamline their tool management.
Designed for enhanced adaptability on various rack types
Lightweight construction ensures easy handling and installation
Promotes efficient tool organisation and accessibility
Related links
- SAM CLR-10 1/4 in Holder Clip Set
- SAM CLS-10 1/2 in Holder Clip Set
- Fuse Clips
- SAM 10-Piece 3/8 in Standard Socket Set
- STAHLWILLE 10-Piece 3/8 in Bi-Hex Socket Set
- Littelfuse 102 Spring Brass, PCB Fuse Clip for 6.3 x 32 mm Cartridge Fuse
- SAM 19-Piece 3/8 in Standard Socket Set
- SAM 1-Piece 3/8 in Socket Set
