Teng Tools M340072E 3/4 in Ratchet Ratchet, 860mm Overall

Subtotal (1 unit)*

$631.38

(exc. GST)

$694.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$631.38

*price indicative

RS Stock No.:
810-263
Mfr. Part No.:
M340072E
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Drive Size

3/4in

Product Type

Ratchet

Sub Type

Ratchet

Overall Length

860mm

Material

Metal

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools extendable ratchet is an essential hand tool designed for versatility and efficiency in socket use. Its extendable length allows for greater reach in various working conditions, combining functionality with user convenience.

Quick release button enables Rapid socket changes

Twist reverse mechanism allows easy direction switching

Versatile length ranging from 545mm to 860mm

Features 72 teeth for improved torque and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy