HAZET 8816P 3/8 in Reversible Ratchet with Dual Component Handle, 199mm Overall
- RS Stock No.:
- 644-766
- Mfr. Part No.:
- 8816P
- Brand:
- HAZET
Subtotal (1 unit)*
$156.44
(exc. GST)
$172.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.44 |
*price indicative
- RS Stock No.:
- 644-766
- Mfr. Part No.:
- 8816P
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Drive Size | 3/8in | |
| Product Type | Reversible Ratchet | |
| Handle Type | Dual Component | |
| Head Shape | Pear | |
| Overall Length | 199mm | |
| Drive Type | Square | |
| Model Number | 8816P | |
| Standards/Approvals | ISO 3315 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Drive Size 3/8in | ||
Product Type Reversible Ratchet | ||
Handle Type Dual Component | ||
Head Shape Pear | ||
Overall Length 199mm | ||
Drive Type Square | ||
Model Number 8816P | ||
Standards/Approvals ISO 3315 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Reversible ratchet designed for manual operation, Ideal for professionals and enthusiasts alike. This tool features a robust, chrome-plated, polished surface, ensuring both durability and a sleek appearance. The innovative HAZET 2-component handle provides a comfortable grip, enhancing usability during extended tasks. With precise dimensions of 199 mm and a net weight of 0.26 kg, this product is Compact yet efficient, making it suitable for various applications. Crafted with an emphasis on quality, it meets the rigorous standards set by DIN 3122 and ISO 3315, reflecting HAZETs commitment to excellence in engineering and manufacturing, proudly MADE in Germany.
Length of 199 mm for versatility in various working environments
Features 30 teeth with a 12° opening angle for precise movements
Equipped with a locking ball for secure operation
Designed with a comfortable HAZET 2-component handle for enhanced grip
Surface is chrome-plated and polished for durability and easy maintenance
Complies with DIN 3122 and ISO 3315 standards for professional reliability
Made in Germany, signifying high manufacturing standards and quality assurance
Offers output of 2, making it efficient for manual tasks
- RS Stock No. 0644806
- Mfr. Part No. 8816HP
Each
$152.78
- RS Stock No. 8126258
- Mfr. Part No. 05004034001
Each
$152.85
- RS Stock No. 0495451
- Mfr. Part No. 05003550001
Each
$258.35
- RS Stock No. 8126236
- Mfr. Part No. 05004033001
Each
$143.18
Related links
- HAZET 8816HP 3/8 in Reversible Ratchet with Dual Component Handle, 200 mm Overall
- HAZET 916HPLG 1/2 in Reversible Ratchet with Dual Component Handle, 614 mm Overall
- HAZET 863HPS 1/4 in Reversible Ratchet with Dual Component Handle, 116 mm Overall
- HAZET 916HP 1/2 in Reversible Ratchet with Dual Component Handle, 275 mm Overall
- HAZET 916GL 1/2 in Reversible Ratchet with Dual Component Handle, 511 mm Overall
- STAHLWILLE 416QR 1/4 in Socket Wrench with Dual Component Handle, 170.00mm Overall
- Gedore 1/2 in Ratchet with Dual Component 270mm Overall
- Gedore 3/8 in Reversible Ratchet with Ratchet Handle, 200 mm Overall











