HAZET 3/8 in Drive 74 mm Oil Filter

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$41.52

(exc. GST)

$45.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$41.52-
10 +$38.217%

*price indicative

RS Stock No.:
646-982
Mfr. Part No.:
2169
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Socket

Socket Size

74 mm

Drive Size

3/8in

Socket Type

Oil Filter

Number of Pieces

1

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
DE
The HAZET Oil Filter Wrench is designed for operating filters and plastic oil filter housings. It ensures safe and accurate application when used with compatible torque wrenches. It supports manufacturer specific torque requirements for a wide range of vehicles.

Fast and clean operation

Supports proper tightening as per vehicle specs

Enables secure and accurate torque application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy