Wera 1/2 in Square Extension Socket, 125mm Overall
- RS Stock No.:
- 495-411
- Distrelec Article No.:
- 304-09-940
- Mfr. Part No.:
- 05003642001
- Brand:
- Wera
Subtotal (1 unit)*
$55.73
(exc. GST)
$61.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.73 |
*price indicative
- RS Stock No.:
- 495-411
- Distrelec Article No.:
- 304-09-940
- Mfr. Part No.:
- 05003642001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Sub Type | Extension | |
| Overall Length | 125mm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Sub Type Extension | ||
Overall Length 125mm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
8796 SC Zyklop "flexible-lock" extension with free-turning sleeve, short, 1/2"
Wera Zyklop extension with flexible-lock: when activated the sockets are secured and permanently fixed, any unintentional loss being avoided. When the system is deactivated, the sockets can be quickly attached and exchanged. Equipped with a free-turning sleeve for faster turning of screws and nuts.
1/2" Zyklop "flexible-lock" extension with free-turning sleeve, short
For 1/2" square sockets with ball lock
Flexible lock system for either locking or rapid exchange of the attached tool
With free-turning sleeve for rapid tightening and loosening of screws and nuts
Chrome vanadium steel, matt chrome-plated
8796 SC Zyklop "flexible-lock" extension with free-turning sleeve, short, 1/2", 1/2" x 125 mm
- RS Stock No. 5094971
- Mfr. Part No. 8160-5
Each
$45.19
- RS Stock No. 1271159
- Mfr. Part No. 05003641001
Each
$95.64
- RS Stock No. 2314592
- Mfr. Part No. 05042674001
Each
$39.13
- RS Stock No. 1915858
- Mfr. Part No. 920/21
Each
$39.16
Related links
- Wera Zyklop 8796 3/8 in Square Extension, 125mm Overall
- Facom J.210RC 3/8 in Square Drive Extension, 125mm Overall
- Wera 1/2 in Square Extension, 250mm Overall
- Facom NS.215A 12.7 mm Square Drive Extension, 125mm Overall
- Teng Tools 1/2 Square Extension Bar, 125mm Overall
- Wera 1/2 in Square, 35.5 mm Overall
- Wera 1/2 in Square Adapter, 69mm Overall
- Wera 1/2 in Square Adapter, 52mm Overall












