Teng Tools 1/2 Square Extension Bar Extension, 125mm Overall

Subtotal (1 unit)*

$51.71

(exc. GST)

$56.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.71

*price indicative

RS Stock No.:
809-897
Mfr. Part No.:
920021N
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Drive Size

1/2

Product Type

Extension

Drive Type

Square

Sub Type

Extension Bar

Overall Length

125mm

Finish

Black Phosphate

Material

Chrome Molybdenum

Standards/Approvals

DIN

COO (Country of Origin):
TW
The Teng Tools impact extension bar is an essential socket accessory designed for power tools. It facilitates the use of various impact sockets while ensuring a secure connection for optimal performance.

Constructed from chrome molybdenum for durability and longevity

Features a ring and pin locking hole to secure the adaptor to the Air gun

Includes a ball detent on the male end to grip sockets firmly

Finished in black phosphate for easy identification as an impact accessory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy